RS PRO General Hazard Hazard Warning Sign

RS Stock No.: 226-7856Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Height

640 mm

Material

Polypropylene

Colour

Red

Quantity Per Package

1

Sign Type

Folding Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

China

Stock information temporarily unavailable.

AED 238.51

AED 238.51 Each (ex VAT)

AED 250.44

AED 250.44 Each (inc. VAT)

RS PRO General Hazard Hazard Warning Sign

AED 238.51

AED 238.51 Each (ex VAT)

AED 250.44

AED 250.44 Each (inc. VAT)

RS PRO General Hazard Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

640 mm

Material

Polypropylene

Colour

Red

Quantity Per Package

1

Sign Type

Folding Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

China