Technical Document
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
250V
Contact Voltage Rating (AC)
250V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Red
Standards Met
2014/35/EU, EN 60950
Width
65mm
Length
90mm
Height
27mm
Dimensions
90 x 65 x 27mm
Distrelec Product Id
30403193
Country of Origin
United Kingdom
Product details
RS PRO General Purpose Foot Switches - 3A,24V dc
Introducing RS PRO foot switches, a versatile solution suited for multiple applications. These low-profile switches feature a plastic construction with a raised tread pattern, ensuring reliable operation.
Foot switches play a crucial role in scenarios where manual switches pose safety risks, particularly in the operation of large machinery. Our foot controller pedal, devoid of a guard, provides flexibility for use across diverse environments.
With RS PRO, you gain access to a comprehensive selection of footswitches and accompanying accessories tailored to meet your specific needs. Backed by RS approval, our range guarantees both affordability and unwavering quality, delivering dependable performance you can trust.
Features and Benefits
- Front hinged, low profile switch
- Raised tread pattern
- Foot or palm operation
- Momentary (non-latching) action with SPDT contacts
- Operating temperature: -5°C to +40°C
- Supplied with 2m of cable
Popular Variants Available Separately
You May Also Need
- 24V, White, Medically Approved, RS stock no: 513-5139
Typical Applications
- Industrial machinery
- Hospital beds
- Dentist Chairs
- Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Approvals
EN 61058-2-1; EN 61058; EN 60601-1; EN 60950
AED 427.24
AED 427.24 Each (ex VAT)
AED 448.60
AED 448.60 Each (inc. VAT)
1
AED 427.24
AED 427.24 Each (ex VAT)
AED 448.60
AED 448.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 427.24 |
5 - 9 | AED 414.38 |
10+ | AED 396.48 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
250V
Contact Voltage Rating (AC)
250V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Red
Standards Met
2014/35/EU, EN 60950
Width
65mm
Length
90mm
Height
27mm
Dimensions
90 x 65 x 27mm
Distrelec Product Id
30403193
Country of Origin
United Kingdom
Product details
RS PRO General Purpose Foot Switches - 3A,24V dc
Introducing RS PRO foot switches, a versatile solution suited for multiple applications. These low-profile switches feature a plastic construction with a raised tread pattern, ensuring reliable operation.
Foot switches play a crucial role in scenarios where manual switches pose safety risks, particularly in the operation of large machinery. Our foot controller pedal, devoid of a guard, provides flexibility for use across diverse environments.
With RS PRO, you gain access to a comprehensive selection of footswitches and accompanying accessories tailored to meet your specific needs. Backed by RS approval, our range guarantees both affordability and unwavering quality, delivering dependable performance you can trust.
Features and Benefits
- Front hinged, low profile switch
- Raised tread pattern
- Foot or palm operation
- Momentary (non-latching) action with SPDT contacts
- Operating temperature: -5°C to +40°C
- Supplied with 2m of cable
Popular Variants Available Separately
You May Also Need
- 24V, White, Medically Approved, RS stock no: 513-5139
Typical Applications
- Industrial machinery
- Hospital beds
- Dentist Chairs
- Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Approvals
EN 61058-2-1; EN 61058; EN 60601-1; EN 60950