RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 24V Contact

RS Stock No.: 774-8614Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

24V

Contact Voltage Rating (AC)

24V

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

3 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

Black

Height

26mm

Width

72mm

Length

96mm

Dimensions

96 x 72 x 26mm

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Plastic Foot Switch

RS PRO momentary foot switch has been designed with an integral non-slip base pad. It is manufactured from thermoplastic and has Single Pole Double Throw (SPDT) contacts. This foot controller pedal is black and sealed to IP67.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Momentary foot switch controller
SPDT, momentary footswitch with integral non-slip base pad
Cable and contacts module
Complete with 2m of cable
Contact rating 24V ac/dc 3A
Sealed to IP67 – protected from dust and water

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Stock information temporarily unavailable.

AED 307.60

AED 307.60 Each (ex VAT)

AED 322.98

AED 322.98 Each (inc. VAT)

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 24V Contact

AED 307.60

AED 307.60 Each (ex VAT)

AED 322.98

AED 322.98 Each (inc. VAT)

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 24V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 307.60
5 - 9AED 298.04
10+AED 285.44

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

24V

Contact Voltage Rating (AC)

24V

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

3 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

Black

Height

26mm

Width

72mm

Length

96mm

Dimensions

96 x 72 x 26mm

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Plastic Foot Switch

RS PRO momentary foot switch has been designed with an integral non-slip base pad. It is manufactured from thermoplastic and has Single Pole Double Throw (SPDT) contacts. This foot controller pedal is black and sealed to IP67.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Momentary foot switch controller
SPDT, momentary footswitch with integral non-slip base pad
Cable and contacts module
Complete with 2m of cable
Contact rating 24V ac/dc 3A
Sealed to IP67 – protected from dust and water

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.