RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, DPST, 3 A Contact Current, 24V Contact

Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Black, Grey
Height
42mm
Width
207mm
Length
150mm
Number of Pedals
2
Dimensions
150 x 207 x 42mm
Standards Met
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
Country of Origin
United Kingdom
Product details
RS Double Pedal Waterproof Industrial Footswitch
This range of double pedal waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.
Waterproof switch
Low profile enclosure
Double pedal normally open contacts
Straight 2 meter cable
IPX7 rating
AED 726.55
AED 726.55 Each (ex VAT)
AED 762.88
AED 762.88 Each (inc. VAT)
1
AED 726.55
AED 726.55 Each (ex VAT)
AED 762.88
AED 762.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 726.55 |
5 - 9 | AED 704.71 |
10+ | AED 674.26 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Black, Grey
Height
42mm
Width
207mm
Length
150mm
Number of Pedals
2
Dimensions
150 x 207 x 42mm
Standards Met
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
Country of Origin
United Kingdom
Product details
RS Double Pedal Waterproof Industrial Footswitch
This range of double pedal waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.
Waterproof switch
Low profile enclosure
Double pedal normally open contacts
Straight 2 meter cable
IPX7 rating