RS PRO General Purpose Momentary Foot Switch - Mild Steel Case Material, SP-CO, 3 A Contact Current, 250V Contact

Technical Document
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Mild Steel
Contact Voltage Rating AC
250V
Contact Voltage Rating (AC)
250V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black, Grey
Width
66mm
Length
90mm
Dimensions
90 x 66 x 24mm
Standards Met
2014/35/EU, EN 60950
Height
24mm
Country of Origin
United Kingdom
Product details
RS PRO Robust Metal Foot switches
RS PRO single pole versatile foot switch with a durable steel housing for long life and high reliability. The foot switches have a low profile that helps eliminate operator fatigue, with only a small amount of pressure required to operate.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning that the products are great value for money and a high-quality you can rely on.
This range of foot pedal switches includes:
254-2348 - Black robust metal foot switch, Momentary
251-2230- Black/White, Momentary
Features and Benefits:
Use for controlling industrial devices and small machines
Fitted with a momentary changeover switch
Complete with 2 metres of cable
Sealed to IP40
Single pedal foot operated switches
Durable and reliable with steel housing for long life
Operating Temperature: -5°C to +40°C
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
AED 336.70
AED 336.70 Each (ex VAT)
AED 353.54
AED 353.54 Each (inc. VAT)
1
AED 336.70
AED 336.70 Each (ex VAT)
AED 353.54
AED 353.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 336.70 |
5 - 9 | AED 326.60 |
10+ | AED 312.45 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Mild Steel
Contact Voltage Rating AC
250V
Contact Voltage Rating (AC)
250V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black, Grey
Width
66mm
Length
90mm
Dimensions
90 x 66 x 24mm
Standards Met
2014/35/EU, EN 60950
Height
24mm
Country of Origin
United Kingdom
Product details
RS PRO Robust Metal Foot switches
RS PRO single pole versatile foot switch with a durable steel housing for long life and high reliability. The foot switches have a low profile that helps eliminate operator fatigue, with only a small amount of pressure required to operate.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning that the products are great value for money and a high-quality you can rely on.
This range of foot pedal switches includes:
254-2348 - Black robust metal foot switch, Momentary
251-2230- Black/White, Momentary
Features and Benefits:
Use for controlling industrial devices and small machines
Fitted with a momentary changeover switch
Complete with 2 metres of cable
Sealed to IP40
Single pedal foot operated switches
Durable and reliable with steel housing for long life
Operating Temperature: -5°C to +40°C
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.