RS PRO German Mains Plug, 16A White Screw, 250 V

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
Germany
Current Rating
16A
Number of USB Sockets
0
Mains Plug Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Male
Termination Method
Screw
Country of Origin
China
AED 14.70
AED 14.70 Each (ex VAT)
AED 15.44
AED 15.44 Each (inc. VAT)
1
AED 14.70
AED 14.70 Each (ex VAT)
AED 15.44
AED 15.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 14.70 |
5+ | AED 14.45 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
Germany
Current Rating
16A
Number of USB Sockets
0
Mains Plug Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Male
Termination Method
Screw
Country of Origin
China