RS PRO Girder Cable Clip 3 → 8 mm

RS Stock No.: 203-7414Brand: RS PRO
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

3 → 8 mm

Material

Steel

Cable Diameter Maximum

22mm

Flange Thickness Maximum

8mm

Flange Thickness Minimum

3mm

Country of Origin

United Kingdom

Product details

Clip-on Pipe Support Clip

You may be interested in
RS PRO Girder Cable Clip 8 → 14 mm
AED 15.601Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 330.75

AED 13.23 Each (In a Pack of 25) (ex VAT)

AED 347.29

AED 13.892 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 3 → 8 mm

AED 330.75

AED 13.23 Each (In a Pack of 25) (ex VAT)

AED 347.29

AED 13.892 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 3 → 8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Girder Cable Clip 8 → 14 mm
AED 15.601Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

3 → 8 mm

Material

Steel

Cable Diameter Maximum

22mm

Flange Thickness Maximum

8mm

Flange Thickness Minimum

3mm

Country of Origin

United Kingdom

Product details

Clip-on Pipe Support Clip

You may be interested in
RS PRO Girder Cable Clip 8 → 14 mm
AED 15.601Each (In a Pack of 25) (ex VAT)