Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Girder Cable Clip 8 → 12 mm

RS Stock No.: 277-159Brand: RS PRO
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

9mm

Cable Diameter Minimum

8mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Girder Cable Clip 8 → 12 mm
AED 2.704Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 70.81

AED 2.832 Each (In a Pack of 25) (ex VAT)

AED 74.35

AED 2.974 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 8 → 12 mm

AED 70.81

AED 2.832 Each (In a Pack of 25) (ex VAT)

AED 74.35

AED 2.974 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 8 → 12 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Girder Cable Clip 8 → 12 mm
AED 2.704Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

9mm

Cable Diameter Minimum

8mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Girder Cable Clip 8 → 12 mm
AED 2.704Each (In a Pack of 25) (ex VAT)