RS PRO Girder Cable Clip 8 → 12 mm

RS Stock No.: 277-187Brand: RS PRO
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

19mm

Cable Diameter Minimum

15mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

Country of Origin

United Kingdom

AED 80.06

AED 3.202 Each (In a Pack of 25) (ex VAT)

AED 84.06

AED 3.362 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 8 → 12 mm

AED 80.06

AED 3.202 Each (In a Pack of 25) (ex VAT)

AED 84.06

AED 3.362 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 8 → 12 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

19mm

Cable Diameter Minimum

15mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

Country of Origin

United Kingdom