RS PRO Girder Conduit Clamp 14 → 20 mm

Technical Document
Specifications
Brand
RS ProFlange Thickness
14 → 20 mm
Material
Steel
Flange Thickness Maximum
20mm
Flange Thickness Minimum
14mm
Maximum Load
12kg
Pipe/Conduit Diameter Minimum
19mm
Pipe/Conduit Diameter Maximum
26mm
Country of Origin
United Kingdom
Product details
Clip-on Conduit Clip
Either horizontal flange (H. flange) or vertical flange (V. flange)
AED 354.95
AED 354.95 1 Pack of 25 (ex VAT)
AED 372.70
AED 372.70 1 Pack of 25 (inc. VAT)
1
AED 354.95
AED 354.95 1 Pack of 25 (ex VAT)
AED 372.70
AED 372.70 1 Pack of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFlange Thickness
14 → 20 mm
Material
Steel
Flange Thickness Maximum
20mm
Flange Thickness Minimum
14mm
Maximum Load
12kg
Pipe/Conduit Diameter Minimum
19mm
Pipe/Conduit Diameter Maximum
26mm
Country of Origin
United Kingdom
Product details
Clip-on Conduit Clip
Either horizontal flange (H. flange) or vertical flange (V. flange)