RS PRO Girder Conduit Clamp 8 → 14 mm

Technical Document
Specifications
Brand
RS ProFlange Thickness
8 → 14 mm
Material
Steel
Flange Thickness Maximum
14mm
Flange Thickness Minimum
8mm
Maximum Load
12kg
Pipe/Conduit Diameter Minimum
19mm
Pipe/Conduit Diameter Maximum
26mm
Country of Origin
United Kingdom
Product details
Clip-on Conduit Clip
Either horizontal flange (H. flange) or vertical flange (V. flange)
AED 351.96
AED 351.96 1 Pack of 25 (ex VAT)
AED 369.56
AED 369.56 1 Pack of 25 (inc. VAT)
1
AED 351.96
AED 351.96 1 Pack of 25 (ex VAT)
AED 369.56
AED 369.56 1 Pack of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFlange Thickness
8 → 14 mm
Material
Steel
Flange Thickness Maximum
14mm
Flange Thickness Minimum
8mm
Maximum Load
12kg
Pipe/Conduit Diameter Minimum
19mm
Pipe/Conduit Diameter Maximum
26mm
Country of Origin
United Kingdom
Product details
Clip-on Conduit Clip
Either horizontal flange (H. flange) or vertical flange (V. flange)