RS PRO Girder Conduit Clamp

RS Stock No.: 291-133Brand: RS PRO
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Maximum Load

45kg

Pipe/Conduit Diameter Minimum

19mm

Pipe/Conduit Diameter Maximum

26mm

Country of Origin

United Kingdom

Product details

Screw-fixing Conduit Clip

You may be interested in
RS PRO Girder Conduit Clamp 8 → 14 mm
AED 369.561 Pack of 25 (ex VAT)
Stock information temporarily unavailable.

AED 238.88

AED 4.778 Each (In a Pack of 50) (ex VAT)

AED 250.82

AED 5.017 Each (In a Pack of 50) (inc. VAT)

RS PRO Girder Conduit Clamp

AED 238.88

AED 4.778 Each (In a Pack of 50) (ex VAT)

AED 250.82

AED 5.017 Each (In a Pack of 50) (inc. VAT)

RS PRO Girder Conduit Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Girder Conduit Clamp 8 → 14 mm
AED 369.561 Pack of 25 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Maximum Load

45kg

Pipe/Conduit Diameter Minimum

19mm

Pipe/Conduit Diameter Maximum

26mm

Country of Origin

United Kingdom

Product details

Screw-fixing Conduit Clip

You may be interested in
RS PRO Girder Conduit Clamp 8 → 14 mm
AED 369.561 Pack of 25 (ex VAT)