RS PRO Gland Packing Graphite Gland Packing, 12.5 mm, 30m/s rotary speed

RS Stock No.: 606-566Brand: RS PRO
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

RS Pro

Size

12.5 mm

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria

AED 784.04

AED 784.04 Each (ex VAT)

AED 823.24

AED 823.24 Each (inc. VAT)

RS PRO Gland Packing Graphite Gland Packing, 12.5 mm, 30m/s rotary speed

AED 784.04

AED 784.04 Each (ex VAT)

AED 823.24

AED 823.24 Each (inc. VAT)

RS PRO Gland Packing Graphite Gland Packing, 12.5 mm, 30m/s rotary speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

12.5 mm

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria