RS PRO Gland Packing PTFE Gland Packing, 10 mm, 18m/s rotary speed

RS Stock No.: 606-546Brand: RS PRO
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

RS Pro

Size

10 mm

Material

PTFE

Rotary Speed

18m/s

Maximum Operating Temperature

280°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria

AED 1,232.12

AED 1,232.12 Each (ex VAT)

AED 1,293.73

AED 1,293.73 Each (inc. VAT)

RS PRO Gland Packing PTFE Gland Packing, 10 mm, 18m/s rotary speed

AED 1,232.12

AED 1,232.12 Each (ex VAT)

AED 1,293.73

AED 1,293.73 Each (inc. VAT)

RS PRO Gland Packing PTFE Gland Packing, 10 mm, 18m/s rotary speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

10 mm

Material

PTFE

Rotary Speed

18m/s

Maximum Operating Temperature

280°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria