Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 140mm

RS Stock No.: 225-568Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

100 mm

External Width

120 mm

External Depth

140mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Application

General Purpose

External Mounting Type

Bracket

Special Features

120° Door Opening

Standards Met

DIN 40050, IP65

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

Country of Origin

Germany

Stock information temporarily unavailable.

AED 432.03

AED 432.03 Each (ex VAT)

AED 453.63

AED 453.63 Each (inc. VAT)

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 140mm

AED 432.03

AED 432.03 Each (ex VAT)

AED 453.63

AED 453.63 Each (inc. VAT)

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

100 mm

External Width

120 mm

External Depth

140mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Application

General Purpose

External Mounting Type

Bracket

Special Features

120° Door Opening

Standards Met

DIN 40050, IP65

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

Country of Origin

Germany