RS PRO Gloss Black Die Cast Zinc Cabinet Handle 57 mm Height, 78mm Length

RS Stock No.: 284-5362Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Finish

Gloss

Length

78mm

Height

57 mm

Handle Type

Drop Handle

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 238.35

AED 47.67 Each (In a Pack of 5) (ex VAT)

AED 250.27

AED 50.054 Each (In a Pack of 5) (inc. VAT)

RS PRO Gloss Black Die Cast Zinc Cabinet Handle 57 mm Height, 78mm Length

AED 238.35

AED 47.67 Each (In a Pack of 5) (ex VAT)

AED 250.27

AED 50.054 Each (In a Pack of 5) (inc. VAT)

RS PRO Gloss Black Die Cast Zinc Cabinet Handle 57 mm Height, 78mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Finish

Gloss

Length

78mm

Height

57 mm

Handle Type

Drop Handle

Colour

Black

Country of Origin

China