RS PRO Gloss Black Thermoplastic Cabinet Handle 18 mm Height, 40mm Length
RS Stock No.: 284-5367Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Finish
Gloss
Length
40mm
Height
18 mm
Handle Type
Straight
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 77.50
AED 7.75 Each (In a Pack of 10) (ex VAT)
AED 81.38
AED 8.138 Each (In a Pack of 10) (inc. VAT)
RS PRO Gloss Black Thermoplastic Cabinet Handle 18 mm Height, 40mm Length
10
AED 77.50
AED 7.75 Each (In a Pack of 10) (ex VAT)
AED 81.38
AED 8.138 Each (In a Pack of 10) (inc. VAT)
RS PRO Gloss Black Thermoplastic Cabinet Handle 18 mm Height, 40mm Length
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Finish
Gloss
Length
40mm
Height
18 mm
Handle Type
Straight
Colour
Black
Country of Origin
China