RS PRO Gold Cable Mount RCA Plug, Gold

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Gold
Contact Material
Brass
Housing Material
Aluminium
Termination Method
Solder
Country of Origin
China
Product details
Colour Finish Phono Connectors
Solid centre pin
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Strain Relief Spring size 4mm Stock No. 411-047
Warning
Not to be used as a mains connector
AED 45.50
AED 9.10 Each (In a Pack of 5) (ex VAT)
AED 47.78
AED 9.555 Each (In a Pack of 5) (inc. VAT)
5
AED 45.50
AED 9.10 Each (In a Pack of 5) (ex VAT)
AED 47.78
AED 9.555 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 9.10 | AED 45.50 |
75 - 245 | AED 8.30 | AED 41.50 |
250 - 495 | AED 7.95 | AED 39.75 |
500+ | AED 7.65 | AED 38.25 |
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Gold
Contact Material
Brass
Housing Material
Aluminium
Termination Method
Solder
Country of Origin
China
Product details
Colour Finish Phono Connectors
Solid centre pin
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Strain Relief Spring size 4mm Stock No. 411-047
Warning
Not to be used as a mains connector