Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Graphite Gasket Sheet, Black, 1.5mm Thick

RS Stock No.: 268-6954Brand: RS PRO
brand-logo
View all in Gasket Sheets

Technical Document

Specifications

Brand

RS Pro

Thickness

1.5mm

Material

Graphite

Sheet Size

750 x 500mm

Maximum Operating Temperature

700°C

Colour

Black

Maximum Operating Pressure

100bar

Length

750mm

Width

500mm

Country of Origin

India

Stock information temporarily unavailable.

AED 251.84

AED 251.84 Each (ex VAT)

AED 264.43

AED 264.43 Each (inc. VAT)

RS PRO Graphite Gasket Sheet, Black, 1.5mm Thick

AED 251.84

AED 251.84 Each (ex VAT)

AED 264.43

AED 264.43 Each (inc. VAT)

RS PRO Graphite Gasket Sheet, Black, 1.5mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thickness

1.5mm

Material

Graphite

Sheet Size

750 x 500mm

Maximum Operating Temperature

700°C

Colour

Black

Maximum Operating Pressure

100bar

Length

750mm

Width

500mm

Country of Origin

India