RS PRO Graphite Gasket Sheet, Black, 1mm Thick

Technical Document
Specifications
Brand
RS ProThickness
1mm
Material
Graphite
Sheet Size
750 x 500mm
Maximum Operating Temperature
700°C
Colour
Black
Maximum Operating Pressure
100bar
Length
750mm
Width
500mm
Country of Origin
India
AED 211.25
AED 211.25 Each (ex VAT)
AED 221.81
AED 221.81 Each (inc. VAT)
1
AED 211.25
AED 211.25 Each (ex VAT)
AED 221.81
AED 221.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThickness
1mm
Material
Graphite
Sheet Size
750 x 500mm
Maximum Operating Temperature
700°C
Colour
Black
Maximum Operating Pressure
100bar
Length
750mm
Width
500mm
Country of Origin
India