RS PRO Green 1-Lock Aluminium, Nylon Safety Lockout, 6mm Shackle
RS Stock No.: 196-3768Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Green
Number of Locks
1
Material
Aluminium, Nylon
Lock Shackle Maximum Diameter
6mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
38mm
Quantity Per Package
1
Country of Origin
China
Stock information temporarily unavailable.
AED 94.82
AED 94.82 Each (ex VAT)
AED 99.56
AED 99.56 Each (inc. VAT)
RS PRO Green 1-Lock Aluminium, Nylon Safety Lockout, 6mm Shackle
1
AED 94.82
AED 94.82 Each (ex VAT)
AED 99.56
AED 99.56 Each (inc. VAT)
RS PRO Green 1-Lock Aluminium, Nylon Safety Lockout, 6mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Green
Number of Locks
1
Material
Aluminium, Nylon
Lock Shackle Maximum Diameter
6mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
38mm
Quantity Per Package
1
Country of Origin
China