RS PRO Green 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle

Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Green
Number of Locks
1
Material
Nylon, Steel
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
38mm
Quantity Per Package
6
Country of Origin
China
AED 182.65
AED 182.65 1 Box of 6 (ex VAT)
AED 191.78
AED 191.78 1 Box of 6 (inc. VAT)
1
AED 182.65
AED 182.65 1 Box of 6 (ex VAT)
AED 191.78
AED 191.78 1 Box of 6 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Green
Number of Locks
1
Material
Nylon, Steel
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
38mm
Quantity Per Package
6
Country of Origin
China