RS PRO Green Cotton, Polyester Polo Shirt, UK- M, EUR- M

Technical Document
Specifications
Brand
RS ProSize EUR
M
Size UK
M
Colour
Green
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Basic
Country of Origin
Bangladesh
Product details
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White
AED 47.72
AED 47.72 Each (ex VAT)
AED 50.11
AED 50.11 Each (inc. VAT)
1
AED 47.72
AED 47.72 Each (ex VAT)
AED 50.11
AED 50.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize EUR
M
Size UK
M
Colour
Green
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Basic
Country of Origin
Bangladesh
Product details
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White