RS PRO Green Cotton, Polyester Polo Shirt, UK- XL, EUR- XL

Technical Document
Specifications
Brand
RS ProSize EUR
XL
Size UK
XL
Colour
Green
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Basic
Country of Origin
Bangladesh
Product details
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White
AED 74.97
AED 74.97 Each (ex VAT)
AED 78.72
AED 78.72 Each (inc. VAT)
1
AED 74.97
AED 74.97 Each (ex VAT)
AED 78.72
AED 78.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize EUR
XL
Size UK
XL
Colour
Green
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Basic
Country of Origin
Bangladesh
Product details
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White