RS PRO Green Emergency exit unlocking box, Break Glass Operated, Indoor, Mains-Powered
RS Stock No.: 741-8287Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Green
Call Point Type
Emergency Release Call Point
Indoor/Outdoor
Indoor
Operation Type
Break Glass
Power Source
Mains
Resettable
No
Element Material
Glass
Box Material
Plastic
Depth
51 mm
Height
85 mm
Width
85mm
Stock information temporarily unavailable.
AED 79.96
AED 79.96 Each (ex VAT)
AED 83.96
AED 83.96 Each (inc. VAT)
RS PRO Green Emergency exit unlocking box, Break Glass Operated, Indoor, Mains-Powered
1
AED 79.96
AED 79.96 Each (ex VAT)
AED 83.96
AED 83.96 Each (inc. VAT)
RS PRO Green Emergency exit unlocking box, Break Glass Operated, Indoor, Mains-Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Green
Call Point Type
Emergency Release Call Point
Indoor/Outdoor
Indoor
Operation Type
Break Glass
Power Source
Mains
Resettable
No
Element Material
Glass
Box Material
Plastic
Depth
51 mm
Height
85 mm
Width
85mm