RS PRO Green Emergency exit unlocking box, Button Operated, Resettable, Mains-Powered

RS Stock No.: 741-8281Brand: RS PRODistrelec Article No.: 30414557
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Call Point Type

Emergency Release Call Point

Operation Type

Button

Power Source

Mains

Resettable

Yes

Box Material

Plastic

Depth

51 mm

Height

85 mm

Width

85mm

Country of Origin

China

Product details

RS PRO green fire alarm call point

From the trusted brand RS PRO, comes a high quality and great value green fire alarm call point. This industry standard fire alarm call point is an essential tool in raising the fire alarm allowing for the speedy and safe evacuation of your building in the event of an emergency situation

Features and benefits

  • Manufactured out of high quality green plastic

  • Completely resettable

  • Surface Mountable

Applications

Fire call points are used in a range of applications such as

  • Homes

  • Offices

  • Public areas

  • Commercial and industrial buildings

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 116.18

AED 116.18 Each (ex VAT)

AED 121.99

AED 121.99 Each (inc. VAT)

RS PRO Green Emergency exit unlocking box, Button Operated, Resettable, Mains-Powered

AED 116.18

AED 116.18 Each (ex VAT)

AED 121.99

AED 121.99 Each (inc. VAT)

RS PRO Green Emergency exit unlocking box, Button Operated, Resettable, Mains-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Call Point Type

Emergency Release Call Point

Operation Type

Button

Power Source

Mains

Resettable

Yes

Box Material

Plastic

Depth

51 mm

Height

85 mm

Width

85mm

Country of Origin

China

Product details

RS PRO green fire alarm call point

From the trusted brand RS PRO, comes a high quality and great value green fire alarm call point. This industry standard fire alarm call point is an essential tool in raising the fire alarm allowing for the speedy and safe evacuation of your building in the event of an emergency situation

Features and benefits

  • Manufactured out of high quality green plastic

  • Completely resettable

  • Surface Mountable

Applications

Fire call points are used in a range of applications such as

  • Homes

  • Offices

  • Public areas

  • Commercial and industrial buildings

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.