RS PRO Green Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 30V, Nickel Plating

Technical Document
Specifications
Brand
RS ProColour
Green
Gender
Female
Termination Method
Solder
Voltage Rating
30V
Current Rating
24A
Connector Size
4 mm
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Socket
Insulation Material
PVC
Country of Origin
China
AED 117.60
AED 117.60 1 Bag of 5 (ex VAT)
AED 123.48
AED 123.48 1 Bag of 5 (inc. VAT)
1
AED 117.60
AED 117.60 1 Bag of 5 (ex VAT)
AED 123.48
AED 123.48 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 117.60 |
10 - 19 | AED 114.14 |
20 - 49 | AED 110.56 |
50+ | AED 102.38 |
Technical Document
Specifications
Brand
RS ProColour
Green
Gender
Female
Termination Method
Solder
Voltage Rating
30V
Current Rating
24A
Connector Size
4 mm
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Socket
Insulation Material
PVC
Country of Origin
China