RS PRO Green Flashing Beacon, 10 → 100 V dc, Surface Mount, Xenon Bulb, IP56

Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
100 mA, 130 mA, 215 mA, 395 mA, 460 mA
Current Type
DC
Base Diameter
108mm
Housing Colour
Black
Lamp Included
Yes
Series
V10991
Height
130mm
IP Rating
IP56
Standards Met
EMC, RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Profile & Compact Design
Minimum Temperature
-30°C
Country of Origin
United Kingdom
Product details
RS PRO Multi-Voltage Xenon Beacons
This low current consumption Multi-Voltage Xenon Beacon from our own RS PRO brand is ideal for battery powered vehicles such as forklifts. The weatherproof Multi -Voltage Xenon Beacon is IP65 rated and supports side entry surface cables making it ideal for industrial applications.
Features and Benefits
Broad voltage range: 10-100Vdc
Low power consumption
High output xenon beacon
Rugged design that will ensure its durability
Nominal flash rate: 75 per minute
Operating temperature range: -30°C to + 50 °C
Height: 130mm
Three-point mount version (optional wire guard available)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Lens and bulb
AED 245.76
AED 245.76 Each (ex VAT)
AED 258.05
AED 258.05 Each (inc. VAT)
1
AED 245.76
AED 245.76 Each (ex VAT)
AED 258.05
AED 258.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 245.76 |
10 - 14 | AED 237.67 |
15+ | AED 233.60 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
100 mA, 130 mA, 215 mA, 395 mA, 460 mA
Current Type
DC
Base Diameter
108mm
Housing Colour
Black
Lamp Included
Yes
Series
V10991
Height
130mm
IP Rating
IP56
Standards Met
EMC, RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Profile & Compact Design
Minimum Temperature
-30°C
Country of Origin
United Kingdom
Product details
RS PRO Multi-Voltage Xenon Beacons
This low current consumption Multi-Voltage Xenon Beacon from our own RS PRO brand is ideal for battery powered vehicles such as forklifts. The weatherproof Multi -Voltage Xenon Beacon is IP65 rated and supports side entry surface cables making it ideal for industrial applications.
Features and Benefits
Broad voltage range: 10-100Vdc
Low power consumption
High output xenon beacon
Rugged design that will ensure its durability
Nominal flash rate: 75 per minute
Operating temperature range: -30°C to + 50 °C
Height: 130mm
Three-point mount version (optional wire guard available)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Lens and bulb