RS PRO Green Flashing Beacon, 10 → 30 V dc, Magnetic Mount, Xenon Bulb, IP56

Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Magnetic Mount
Bulb Type
Xenon
Current Consumption
150 mA, 175 mA
Current Type
DC
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Height
130mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Profile & Compact Design
Country of Origin
United Kingdom
Product details
RS PRO Xenon Beacons
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and benefits
Quick and easy installation
Available in red or amber
Suitable for a range of signalling applications
Powerful flashing signal light
Snap fit mounting plate design
IP56 rating offering protection from dust and water ingress
Ideal for use both indoors and outdoors
Nominal flash rate: 75 per minute
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Lens and bulb
Warning
Disconnect and leave for 5 minutes before touching.
Approvals
EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.
AED 274.94
AED 274.94 Each (ex VAT)
AED 288.69
AED 288.69 Each (inc. VAT)
1
AED 274.94
AED 274.94 Each (ex VAT)
AED 288.69
AED 288.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 274.94 |
10 - 14 | AED 266.38 |
15+ | AED 262.08 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Magnetic Mount
Bulb Type
Xenon
Current Consumption
150 mA, 175 mA
Current Type
DC
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Height
130mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Profile & Compact Design
Country of Origin
United Kingdom
Product details
RS PRO Xenon Beacons
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and benefits
Quick and easy installation
Available in red or amber
Suitable for a range of signalling applications
Powerful flashing signal light
Snap fit mounting plate design
IP56 rating offering protection from dust and water ingress
Ideal for use both indoors and outdoors
Nominal flash rate: 75 per minute
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Lens and bulb
Warning
Disconnect and leave for 5 minutes before touching.
Approvals
EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.