Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 5.5mm Diameter, 2100mcd

RS Stock No.: 204-209Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

2100mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

5.5mm

Length

29.5mm

Peak Wavelength

525nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO T5.5 AC/DC LEDs

From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LED’s have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Half-wave rectifier

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Automotive

  • Gaming

  • Marine

  • Avionics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 44.80

AED 44.80 Each (ex VAT)

AED 47.04

AED 47.04 Each (inc. VAT)

RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 5.5mm Diameter, 2100mcd

AED 44.80

AED 44.80 Each (ex VAT)

AED 47.04

AED 47.04 Each (inc. VAT)

RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 5.5mm Diameter, 2100mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 44.80
25 - 49AED 40.07
50 - 99AED 35.48
100+AED 30.75

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

2100mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

5.5mm

Length

29.5mm

Peak Wavelength

525nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO T5.5 AC/DC LEDs

From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LED’s have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Half-wave rectifier

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Automotive

  • Gaming

  • Marine

  • Avionics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.