RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 2100mcd

RS Stock No.: 203-751Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

2100mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

6.8mm

Length

45mm

Peak Wavelength

525nm

Current Rating

15mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T6.8 ac/dc LEDs

An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.

Features and Benefits

Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode

Stock information temporarily unavailable.

AED 50.03

AED 50.03 Each (ex VAT)

AED 52.53

AED 52.53 Each (inc. VAT)

RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 2100mcd

AED 50.03

AED 50.03 Each (ex VAT)

AED 52.53

AED 52.53 Each (inc. VAT)

RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 2100mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 50.03
25 - 49AED 44.52
50 - 99AED 39.48
100+AED 34.23

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

2100mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

6.8mm

Length

45mm

Peak Wavelength

525nm

Current Rating

15mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T6.8 ac/dc LEDs

An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.

Features and Benefits

Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode