Technical Document
Specifications
Brand
RS ProSupply Voltage
120 → 240 V
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Screw Mount
Bulb Type
LED
Base Diameter
92mm
Housing Colour
Black
Multifunction
Yes
Height
83mm
IP Rating
IP66
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Country of Origin
Italy
AED 1,391.09
AED 1,391.09 Each (ex VAT)
AED 1,460.64
AED 1,460.64 Each (inc. VAT)
1
AED 1,391.09
AED 1,391.09 Each (ex VAT)
AED 1,460.64
AED 1,460.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
120 → 240 V
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Screw Mount
Bulb Type
LED
Base Diameter
92mm
Housing Colour
Black
Multifunction
Yes
Height
83mm
IP Rating
IP66
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Country of Origin
Italy