RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
21mm
Length
21 mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Feaures and Benefits:
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy
Supplied with
fixing nut, spring washer
Approvals
UL
AED 37.28
AED 37.28 Each (ex VAT)
AED 39.14
AED 39.14 Each (inc. VAT)
1
AED 37.28
AED 37.28 Each (ex VAT)
AED 39.14
AED 39.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 37.28 |
25 - 49 | AED 33.28 |
50 - 99 | AED 29.19 |
100+ | AED 25.57 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
21mm
Length
21 mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Feaures and Benefits:
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy
Supplied with
fixing nut, spring washer
Approvals
UL