RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 207-860Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

34.8mm

Length

34.8 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 33.55

AED 33.55 Each (ex VAT)

AED 35.23

AED 35.23 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination

AED 33.55

AED 33.55 Each (ex VAT)

AED 35.23

AED 35.23 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 33.55
15 - 24AED 30.19
25 - 49AED 27.56
50+AED 24.73

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

34.8mm

Length

34.8 mm

Country of Origin

United Kingdom