RS PRO Green Panel Mount Indicator, 24V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 211-774Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

5mcd

Length

60mm

Length

60 mm

Country of Origin

United Kingdom

Product details

LED Indicators, 16mm Mount

10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals

Supplied with

Fixing nut and washer.

Stock information temporarily unavailable.

AED 70.46

AED 70.46 Each (ex VAT)

AED 73.98

AED 73.98 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 24V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination, IP67

AED 70.46

AED 70.46 Each (ex VAT)

AED 73.98

AED 73.98 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 24V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 70.46
15 - 24AED 63.47
25 - 49AED 57.96
50+AED 52.18

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

5mcd

Length

60mm

Length

60 mm

Country of Origin

United Kingdom

Product details

LED Indicators, 16mm Mount

10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals

Supplied with

Fixing nut and washer.