RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 205-167Brand: RS PRODistrelec Article No.: 30394984
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

34.4mm

Country of Origin

United Kingdom

Product details

RS Pro 6 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?

Each indicator is fully supplied with a fixing nut and spring washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14AED 31.03
15 - 24AED 27.82
25 - 49AED 25.36
50+AED 22.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

34.4mm

Country of Origin

United Kingdom

Product details

RS Pro 6 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?

Each indicator is fully supplied with a fixing nut and spring washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more