RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Current Rating
20mA
Intensity
40mcd
Length
18.8mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL
AED 38.12
AED 38.12 Each (ex VAT)
AED 40.03
AED 40.03 Each (inc. VAT)
1
AED 38.12
AED 38.12 Each (ex VAT)
AED 40.03
AED 40.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 38.12 |
25 - 49 | AED 34.12 |
50 - 99 | AED 30.03 |
100+ | AED 26.14 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Current Rating
20mA
Intensity
40mcd
Length
18.8mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL