Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination

RS Stock No.: 208-829Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

30mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 19.57

AED 19.57 Each (ex VAT)

AED 20.55

AED 20.55 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination

AED 19.57

AED 19.57 Each (ex VAT)

AED 20.55

AED 20.55 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.57
10 - 24AED 17.56
25 - 49AED 16.02
50+AED 14.68

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

30mm

Country of Origin

United Kingdom