RS PRO Green PVC 33m Hazard Tape, 0.15mm Thickness
RS Stock No.: 282-5129Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTape Type
Marking Tape
Colour
Green
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Country of Origin
China
Stock information temporarily unavailable.
AED 38.35
AED 38.35 Each (ex VAT)
AED 40.27
AED 40.27 Each (inc. VAT)
RS PRO Green PVC 33m Hazard Tape, 0.15mm Thickness
1
AED 38.35
AED 38.35 Each (ex VAT)
AED 40.27
AED 40.27 Each (inc. VAT)
RS PRO Green PVC 33m Hazard Tape, 0.15mm Thickness
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTape Type
Marking Tape
Colour
Green
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Country of Origin
China