Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green PVC Reinforced Flexible Ducting, 5m, 110mm Bend Radius

RS Stock No.: 399-0451Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

5m

Material

PVC

Outer Diameter

31.6mm

Suitable Applications

Agriculture, Aquatics, Chemical, Horticulture, Liquid, Slurries

Colour

Green

Bend Radius

110mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 5m, 110mm Bend Radius

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 5m, 110mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

5m

Material

PVC

Outer Diameter

31.6mm

Suitable Applications

Agriculture, Aquatics, Chemical, Horticulture, Liquid, Slurries

Colour

Green

Bend Radius

110mm

Reinforced

Yes

Country of Origin

Italy