Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Rectangular Push Button Lens for Use with ADA16 Series

RS Stock No.: 745-2512Brand: RS PRODistrelec Article No.: 30405826
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Lens

For Use With

ADA16 Series

Lens Colour

Green

Lens Shape

Rectangular

Dimensions

21.4 x 15.2 x 9.5mm

Distrelec Product Id

30405826

Country of Origin

Taiwan, Province Of China

Product details

RS IP65 Indicators and Push Button Switches - ADA16S Series (16mm)

Sub-assembled, modular construction, illuminated or non illuminated, momentary and alternate action, round, square and rectangular Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Available in a choice of raised bezel profile which prevents accidental touch or flush mounted versions that enable the Push Button Switch or Pilot Light Indicator to be mounted almost flush with any panel. Quick and easy to assemble, once fully constructed each Push Button Switch or Pilot Light Indicator has a waterproof panel sealing to IP65.

The Push Button operators can be fitted to any of the Contact Blocks allowing various combinations of switching and illumination (for Contact and Lamp blocks see stock numbers 745-2427, 745-2423 and 745-2420). Each Contact Block has 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles.
The Pilot Light Indicators are pre-fitted with a Lamp Block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the ADA16S series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red, white and black) and shapes (round, square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
The two bezel converters (stock numbers 745-2552 square and 745-2559 rectangular) change the square and rectangular Push Button Switches (745-2458, 745-2451, 745-2470) and Pilot Light Indicators (745-2489 and 745-2483) into flush countersunk mounted versions. Each converter is supplied with a fixing bow, gasket and a black plastic flush mounting bezel.
Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer and an Emergency Stop (E stop), to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445 and 745-2442 respectively.

Waterproof rated to IP65
16mm Ø panel cut out
Round, square and rectangular operators with momentary and alternate switching
Can be illuminated or non illuminated
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C (without lamp -25 to +70°C) operating temperature range

Approvals

UL, cUL, ENEC, VDE

You may be interested in
Green Rectangular Push Button Lens for use with TP2 Series
AED 48.455Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 33.13

AED 33.13 Each (ex VAT)

AED 34.79

AED 34.79 Each (inc. VAT)

RS PRO Green Rectangular Push Button Lens for Use with ADA16 Series

AED 33.13

AED 33.13 Each (ex VAT)

AED 34.79

AED 34.79 Each (inc. VAT)

RS PRO Green Rectangular Push Button Lens for Use with ADA16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 33.13
10 - 24AED 29.82
25 - 49AED 27.25
50+AED 24.88
You may be interested in
Green Rectangular Push Button Lens for use with TP2 Series
AED 48.455Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Lens

For Use With

ADA16 Series

Lens Colour

Green

Lens Shape

Rectangular

Dimensions

21.4 x 15.2 x 9.5mm

Distrelec Product Id

30405826

Country of Origin

Taiwan, Province Of China

Product details

RS IP65 Indicators and Push Button Switches - ADA16S Series (16mm)

Sub-assembled, modular construction, illuminated or non illuminated, momentary and alternate action, round, square and rectangular Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Available in a choice of raised bezel profile which prevents accidental touch or flush mounted versions that enable the Push Button Switch or Pilot Light Indicator to be mounted almost flush with any panel. Quick and easy to assemble, once fully constructed each Push Button Switch or Pilot Light Indicator has a waterproof panel sealing to IP65.

The Push Button operators can be fitted to any of the Contact Blocks allowing various combinations of switching and illumination (for Contact and Lamp blocks see stock numbers 745-2427, 745-2423 and 745-2420). Each Contact Block has 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles.
The Pilot Light Indicators are pre-fitted with a Lamp Block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the ADA16S series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red, white and black) and shapes (round, square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
The two bezel converters (stock numbers 745-2552 square and 745-2559 rectangular) change the square and rectangular Push Button Switches (745-2458, 745-2451, 745-2470) and Pilot Light Indicators (745-2489 and 745-2483) into flush countersunk mounted versions. Each converter is supplied with a fixing bow, gasket and a black plastic flush mounting bezel.
Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer and an Emergency Stop (E stop), to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445 and 745-2442 respectively.

Waterproof rated to IP65
16mm Ø panel cut out
Round, square and rectangular operators with momentary and alternate switching
Can be illuminated or non illuminated
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C (without lamp -25 to +70°C) operating temperature range

Approvals

UL, cUL, ENEC, VDE

You may be interested in
Green Rectangular Push Button Lens for use with TP2 Series
AED 48.455Each (In a Pack of 5) (ex VAT)