RS PRO Green, Red Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 171-3828Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

10.8 → 13.2V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

8 mcd, 10mcd

Length

14.9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 66.88

AED 66.88 Each (ex VAT)

AED 70.22

AED 70.22 Each (inc. VAT)

RS PRO Green, Red Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

AED 66.88

AED 66.88 Each (ex VAT)

AED 70.22

AED 70.22 Each (inc. VAT)

RS PRO Green, Red Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

10.8 → 13.2V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

8 mcd, 10mcd

Length

14.9mm

Country of Origin

United Kingdom