Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Green, Red Panel Mount Indicator, 28V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 220-8960Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V dc

Light Output Colour

Green, Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10/15mcd

Shape

Circular

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 98.57

AED 98.57 Each (ex VAT)

AED 103.50

AED 103.50 Each (inc. VAT)

RS PRO Green, Red Panel Mount Indicator, 28V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

AED 98.57

AED 98.57 Each (ex VAT)

AED 103.50

AED 103.50 Each (inc. VAT)

RS PRO Green, Red Panel Mount Indicator, 28V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 98.57
5 - 9AED 88.89
10 - 24AED 86.06
25+AED 81.83

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V dc

Light Output Colour

Green, Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10/15mcd

Shape

Circular

Country of Origin

United Kingdom