Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 20 → 30 V

RS Stock No.: 228-8638Brand: RS PRODistrelec Article No.: 30402957
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Supply Voltage

20 → 30 V

Distrelec Product Id

30402957

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,269.45

AED 1,269.45 Each (ex VAT)

AED 1,332.92

AED 1,332.92 Each (inc. VAT)

RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 20 → 30 V

AED 1,269.45

AED 1,269.45 Each (ex VAT)

AED 1,332.92

AED 1,332.92 Each (inc. VAT)

RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 20 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Supply Voltage

20 → 30 V

Distrelec Product Id

30402957

Country of Origin

United Kingdom

You may be interested in