Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Reusable Cotton, Polyester Apron, 860mm

RS Stock No.: 137-0452Brand: RS PRO
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

RS Pro

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Length

860mm

Number of Pockets

1

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

China

Stock information temporarily unavailable.

AED 167.63

AED 167.63 Each (ex VAT)

AED 176.01

AED 176.01 Each (inc. VAT)

RS PRO Green Reusable Cotton, Polyester Apron, 860mm

AED 167.63

AED 167.63 Each (ex VAT)

AED 176.01

AED 176.01 Each (inc. VAT)

RS PRO Green Reusable Cotton, Polyester Apron, 860mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Length

860mm

Number of Pockets

1

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

China