Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre

RS Stock No.: 142-191Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

120 → 240 V ac

Lens Colour

Green

Mounting Style

Screw/Bracket Mount

Current Type

AC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy

Stock information temporarily unavailable.

AED 927.00

AED 927.00 Each (ex VAT)

AED 973.35

AED 973.35 Each (inc. VAT)

RS PRO Green Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre

AED 927.00

AED 927.00 Each (ex VAT)

AED 973.35

AED 973.35 Each (inc. VAT)

RS PRO Green Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

120 → 240 V ac

Lens Colour

Green

Mounting Style

Screw/Bracket Mount

Current Type

AC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy