Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category

RS Stock No.: 612-0790Brand: RS PRO
brand-logo
View all in Test Lead Extension Reels

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Test Lead Reel

Cable Length

50m

Cable Colour

Green

Plug Size

4mm

Socket Size

4mm

Safety Category

CAT II 1000 V

Safety Category Level

CAT II

Safety Category Voltage

1000V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category

P.O.A.

RS PRO Green Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Test Lead Reel

Cable Length

50m

Cable Colour

Green

Plug Size

4mm

Socket Size

4mm

Safety Category

CAT II 1000 V

Safety Category Level

CAT II

Safety Category Voltage

1000V

Country of Origin

United Kingdom