RS PRO Green Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

RS Stock No.: 286-4205Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

1

Lens Colour

Green

Bulb Type

LED

Light Effect

Flashing, Static

Sounder Component

No Sounder Component

Mounting Style

Mounting Bracket

Current Type

AC, DC

Height

174.5mm

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

120mA

Country of Origin

United Kingdom

AED 477.91

AED 477.91 Each (ex VAT)

AED 501.81

AED 501.81 Each (inc. VAT)

RS PRO Green Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

AED 477.91

AED 477.91 Each (ex VAT)

AED 501.81

AED 501.81 Each (inc. VAT)

RS PRO Green Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

1

Lens Colour

Green

Bulb Type

LED

Light Effect

Flashing, Static

Sounder Component

No Sounder Component

Mounting Style

Mounting Bracket

Current Type

AC, DC

Height

174.5mm

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

120mA

Country of Origin

United Kingdom