Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green, Yellow 1.5mm² Hook Up Wire, 30/0.25 mm, 100m, PVC Insulation

RS Stock No.: 267-5742Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Green, Yellow

Cable Shape

Circular

Core Strands

30/0.25 mm

Length

100m

Insulation material

PVC

Outer Diameter

3.4mm

Voltage Rating

300 V to 500 V

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Wire Style

2491X

Number of Strands

30

Outer Sheath Material

PVC

Size of Strands

0.25mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 475.24

AED 475.24 1 Reel of 100 Metres (ex VAT)

AED 499.00

AED 499.00 1 Reel of 100 Metres (inc. VAT)

RS PRO Green, Yellow 1.5mm² Hook Up Wire, 30/0.25 mm, 100m, PVC Insulation

AED 475.24

AED 475.24 1 Reel of 100 Metres (ex VAT)

AED 499.00

AED 499.00 1 Reel of 100 Metres (inc. VAT)

RS PRO Green, Yellow 1.5mm² Hook Up Wire, 30/0.25 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Green, Yellow

Cable Shape

Circular

Core Strands

30/0.25 mm

Length

100m

Insulation material

PVC

Outer Diameter

3.4mm

Voltage Rating

300 V to 500 V

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Wire Style

2491X

Number of Strands

30

Outer Sheath Material

PVC

Size of Strands

0.25mm

Country of Origin

China

You may be interested in