RS PRO Grey, 0.2 → 2.5mm², Single-Level

RS Stock No.: 501-639Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO White, 0.2 → 2.5mm², Single-Level
AED 5.512Each (In a Pack of 10) (ex VAT)
RS PRO Orange, 0.2 → 2.5mm², Single-Level
AED 5.126Each (In a Pack of 10) (ex VAT)
RS PRO Black, 0.2 → 2.5mm², Single-Level
AED 4.851Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 46.20

AED 4.62 Each (In a Pack of 10) (ex VAT)

AED 48.51

AED 4.851 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey, 0.2 → 2.5mm², Single-Level

AED 46.20

AED 4.62 Each (In a Pack of 10) (ex VAT)

AED 48.51

AED 4.851 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey, 0.2 → 2.5mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White, 0.2 → 2.5mm², Single-Level
AED 5.512Each (In a Pack of 10) (ex VAT)
RS PRO Orange, 0.2 → 2.5mm², Single-Level
AED 5.126Each (In a Pack of 10) (ex VAT)
RS PRO Black, 0.2 → 2.5mm², Single-Level
AED 4.851Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO White, 0.2 → 2.5mm², Single-Level
AED 5.512Each (In a Pack of 10) (ex VAT)
RS PRO Orange, 0.2 → 2.5mm², Single-Level
AED 5.126Each (In a Pack of 10) (ex VAT)
RS PRO Black, 0.2 → 2.5mm², Single-Level
AED 4.851Each (In a Pack of 10) (ex VAT)